FFTP-17-D-18.00-01-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFTP-17-D-18.00-01-N

DigiKey Part Number
SAM12577-ND
Manufacturer
Manufacturer Product Number
FFTP-17-D-18.00-01-N
Description
.050 X .050 C/L TWISTED PAIR FEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
FFTP-17-D-18.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Round)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1571,72000 Kč571,72 Kč
10485,91800 Kč4 859,18 Kč
25455,50520 Kč11 387,63 Kč
50433,77320 Kč21 688,66 Kč
100422,34720 Kč42 234,72 Kč
Manufacturers Standard Package
Unit Price without VAT:571,72000 Kč
Unit Price with VAT:691,78120 Kč