
FFTP-17-D-18.00-01-N-R | |
---|---|
DigiKey Part Number | FFTP-17-D-18.00-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-17-D-18.00-01-N-R |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-17-D-18.00-01-N-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 522,83000 Kč | 522,83 Kč |
10 | 444,42900 Kč | 4 444,29 Kč |
25 | 416,60840 Kč | 10 415,21 Kč |
50 | 396,72820 Kč | 19 836,41 Kč |
100 | 383,43860 Kč | 38 343,86 Kč |
Unit Price without VAT: | 522,83000 Kč |
---|---|
Unit Price with VAT: | 632,62430 Kč |