
FFTP-03-D-08.77-01 | |
---|---|
DigiKey Part Number | FFTP-03-D-08.77-01-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-03-D-08.77-01 |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.731' (222.76mm, 8.77") |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-03-D-08.77-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.731' (222.76mm, 8.77") | |
Features | - | |
Color | Multiple, Twisted Pair (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 278,91000 Kč | 278,91 Kč |
10 | 236,94100 Kč | 2 369,41 Kč |
25 | 222,09760 Kč | 5 552,44 Kč |
50 | 211,49940 Kč | 10 574,97 Kč |
100 | 201,40740 Kč | 20 140,74 Kč |
250 | 192,71916 Kč | 48 179,79 Kč |
Unit Price without VAT: | 278,91000 Kč |
---|---|
Unit Price with VAT: | 337,48110 Kč |