
CRMN9MF-1 | |
|---|---|
DigiKey Part Number | 5073-CRMN9MF-1-ND |
Manufacturer | |
Manufacturer Product Number | CRMN9MF-1 |
Description | CABLE DB9M/F RVS HDWARE 1' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,73000 Kč | 936,73 Kč |
| 10 | 796,17400 Kč | 7 961,74 Kč |
| 25 | 746,34040 Kč | 18 658,51 Kč |
| 50 | 710,74060 Kč | 35 537,03 Kč |
| 100 | 676,85010 Kč | 67 685,01 Kč |
| 250 | 634,53372 Kč | 158 633,43 Kč |
| Unit Price without VAT: | 936,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 133,44330 Kč |





