
FFSD-25-D-14.00-01-N | |
|---|---|
DigiKey Part Number | SAM9039-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-14.00-01-N |
Description | CABLE ASSY .05" 50POS F-F 14" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.17' (355.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-14.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.17' (355.60mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,40000 Kč | 555,40 Kč |
| 10 | 515,29100 Kč | 5 152,91 Kč |
| 25 | 480,64440 Kč | 12 016,11 Kč |
| 50 | 444,31760 Kč | 22 215,88 Kč |
| 100 | 393,29460 Kč | 39 329,46 Kč |
| 250 | 363,79036 Kč | 90 947,59 Kč |
| Unit Price without VAT: | 555,40000 Kč |
|---|---|
| Unit Price with VAT: | 672,03400 Kč |






