FFSD-25-D-08.06-01-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 513,82000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 458,81000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 514,03000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 459,65000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 164
Unit Price: 514,66000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 640,44000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 515,08000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 515,29000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 515,92000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 516,13000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 516,34000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 516,55000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 516,76000 Kč
Datasheet
50 Position Cable Assembly Rectangular Socket to Socket 0.672' (204.72mm, 8.06")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-25-D-08.06-01-N

DigiKey Part Number
FFSD-25-D-08.06-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-25-D-08.06-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 0.672' (204.72mm, 8.06")
Datasheet
 Datasheet
EDA/CAD Models
FFSD-25-D-08.06-01-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
0.672' (204.72mm, 8.06")
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSD-25-D-07.87-01-NSamtec Inc.0FFSD-25-D-07.87-01-N-ND513,82000 KčParametric Equivalent
FFSD-25-D-07.88-01-F-NSamtec Inc.0FFSD-25-D-07.88-01-F-N-ND458,81000 KčParametric Equivalent
FFSD-25-D-07.90-01-NSamtec Inc.0FFSD-25-D-07.90-01-N-ND514,03000 KčParametric Equivalent
FFSD-25-D-08.00-01-F-NSamtec Inc.0FFSD-25-D-08.00-01-F-N-ND459,65000 KčParametric Equivalent
FFSD-25-D-08.00-01-NSamtec Inc.164SAM10485-ND514,66000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1515,08000 Kč515,08 Kč
Manufacturers Standard Package
Unit Price without VAT:515,08000 Kč
Unit Price with VAT:623,24680 Kč