
FFSD-25-D-08.00-01-N | |
|---|---|
DigiKey Part Number | SAM10485-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-08.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-08.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.667' (203.20mm, 8.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,66000 Kč | 514,66 Kč |
| 10 | 477,49500 Kč | 4 774,95 Kč |
| 25 | 445,36760 Kč | 11 134,19 Kč |
| 50 | 411,77500 Kč | 20 588,75 Kč |
| 100 | 370,61470 Kč | 37 061,47 Kč |
| Unit Price without VAT: | 514,66000 Kč |
|---|---|
| Unit Price with VAT: | 622,73860 Kč |

