



FFSD-25-01-N | |
|---|---|
DigiKey Part Number | SAM10483-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-01-N |
Description | CONN RCPT 50POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-01-N Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 178,48300 Kč | 1 784,83 Kč |
| 25 | 163,36440 Kč | 4 084,11 Kč |
| 50 | 157,90500 Kč | 7 895,25 Kč |
| 100 | 141,94650 Kč | 14 194,65 Kč |
| 500 | 128,08780 Kč | 64 043,90 Kč |
| 1 000 | 103,94073 Kč | 103 940,73 Kč |
| 2 000 | 94,12196 Kč | 188 243,92 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |





