40 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-20-D-12.00-01-N

DigiKey Part Number
SAM8231-ND
Manufacturer
Manufacturer Product Number
FFSD-20-D-12.00-01-N
Description
CABLE ASSEM .05" 40POS F-F 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-20-D-12.00-01-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
1.00' (304.80mm)
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 407
Factory Stock: 769
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1468,05000 Kč468,05 Kč
10434,23900 Kč4 342,39 Kč
25405,26160 Kč10 131,54 Kč
50374,60440 Kč18 730,22 Kč
100331,34840 Kč33 134,84 Kč
250294,18448 Kč73 546,12 Kč
500281,98004 Kč140 990,02 Kč
Manufacturers Standard Package
Unit Price without VAT:468,05000 Kč
Unit Price with VAT:566,34050 Kč
Alternate Length
CABLE ASSEM .05" 40POS F-F 2"
In-Stock: 319
Unit Price: 400,22000 Kč
CABLE ASSEM .05" 40POS F-F 6"
In-Stock: 2275
Unit Price: 427,31000 Kč