
FFSD-10-S-12.00-01-N | |
|---|---|
DigiKey Part Number | SAM8228-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-S-12.00-01-N |
Description | CABLE ASSM .05" 20PS SGL END 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-S-12.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,82000 Kč | 180,82 Kč |
| 10 | 163,71600 Kč | 1 637,16 Kč |
| 25 | 149,95120 Kč | 3 748,78 Kč |
| 50 | 137,02060 Kč | 6 851,03 Kč |
| 100 | 121,17050 Kč | 12 117,05 Kč |
| 500 | 112,09832 Kč | 56 049,16 Kč |
| Unit Price without VAT: | 180,82000 Kč |
|---|---|
| Unit Price with VAT: | 218,79220 Kč |




