
FFSD-10-S-06.00-01-N | |
|---|---|
DigiKey Part Number | SAM8227-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-S-06.00-01-N |
Description | CABLE ASSEM .05" 20PS SGL END 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-S-06.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45120-010030-3749/20-S-6 | 3M | 35 | 3M15517-3M155953-X-6-ND | 185,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,58000 Kč | 155,58 Kč |
| 10 | 140,77500 Kč | 1 407,75 Kč |
| 25 | 129,09560 Kč | 3 227,39 Kč |
| 50 | 117,83360 Kč | 5 891,68 Kč |
| 100 | 104,27750 Kč | 10 427,75 Kč |
| 500 | 97,73804 Kč | 48 869,02 Kč |
| Unit Price without VAT: | 155,58000 Kč |
|---|---|
| Unit Price with VAT: | 188,25180 Kč |











