
FFSD-10-D-30.00-01-N-D15-O | |
|---|---|
DigiKey Part Number | SAM8902-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-30.00-01-N-D15-O |
Description | CABLE ASSEM FLAT 20 POS IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket (3) 2.50' (762.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-30.00-01-N-D15-O Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket (3) | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 2.50' (762.00mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,96000 Kč | 541,96 Kč |
| 10 | 502,69200 Kč | 5 026,92 Kč |
| 25 | 469,09520 Kč | 11 727,38 Kč |
| 50 | 433,60880 Kč | 21 680,44 Kč |
| 100 | 390,03790 Kč | 39 003,79 Kč |
| Unit Price without VAT: | 541,96000 Kč |
|---|---|
| Unit Price with VAT: | 655,77160 Kč |




