



FFSD-10-D-04.00-01-N | |
|---|---|
DigiKey Part Number | SAM9357-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-04.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-04.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,57000 Kč | 264,57 Kč |
| 10 | 245,46700 Kč | 2 454,67 Kč |
| 25 | 229,08800 Kč | 5 727,20 Kč |
| 50 | 211,65980 Kč | 10 582,99 Kč |
| 100 | 187,30220 Kč | 18 730,22 Kč |
| 250 | 166,30500 Kč | 41 576,25 Kč |
| 500 | 132,49822 Kč | 66 249,11 Kč |
| 1 000 | 128,63585 Kč | 128 635,85 Kč |
| Unit Price without VAT: | 264,57000 Kč |
|---|---|
| Unit Price with VAT: | 320,12970 Kč |




