
FFSD-05-S-63.00-01-S-N | |
|---|---|
DigiKey Part Number | FFSD-05-S-63.00-01-S-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-S-63.00-01-S-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 5.25' (1.60m) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-S-63.00-01-S-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 5.25' (1.60m) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,46000 Kč | 347,46 Kč |
| 10 | 295,25800 Kč | 2 952,58 Kč |
| 25 | 276,76160 Kč | 6 919,04 Kč |
| 50 | 263,55380 Kč | 13 177,69 Kč |
| 100 | 250,98070 Kč | 25 098,07 Kč |
| 250 | 245,17792 Kč | 61 294,48 Kč |
| Unit Price without VAT: | 347,46000 Kč |
|---|---|
| Unit Price with VAT: | 420,42660 Kč |


