10 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-S-06.00-01-N

DigiKey Part Number
SAM8221-ND
Manufacturer
Manufacturer Product Number
FFSD-05-S-06.00-01-N
Description
CABLE ASSEM .05" 10PS SGL END 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
FFSD-05-S-06.00-01-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
0.500' (152.40mm, 6.00")
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45110-010030-3749/10-S-63M423M15522-3M156019-X-6-ND162,73000 KčParametric Equivalent
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,22000 Kč139,22 Kč
25123,46840 Kč3 086,71 Kč
50111,07940 Kč5 553,97 Kč
100100,37040 Kč10 037,04 Kč
50090,29140 Kč45 145,70 Kč
Manufacturers Standard Package
Unit Price without VAT:139,22000 Kč
Unit Price with VAT:168,45620 Kč
Alternate Length
CABLE ASSEM .05" 10PS SGL END 2"
In-Stock: 0
Unit Price: 121,37000 Kč
CABLE ASSM .05" 10PS SGL END 12"
In-Stock: 246
Unit Price: 157,69000 Kč
CABLE FLAT 0.508M 30AWG 10 POS
In-Stock: 14
Unit Price: 191,50000 Kč
CABLE ASSEM .05" 10POS 24"
In-Stock: 23
Unit Price: 208,51000 Kč