
FFMD-10-01 | |
---|---|
DigiKey Part Number | SAM15609-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-10-01 |
Description | CONN IDC 20POS 30AWG VERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable Connector Black IDC 30 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-10-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 20 | |
Cable Pitch | 0.025" (0.64mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,53000 Kč | 83,53 Kč |
10 | 70,90500 Kč | 709,05 Kč |
25 | 66,45600 Kč | 1 661,40 Kč |
50 | 63,27740 Kč | 3 163,87 Kč |
100 | 60,25490 Kč | 6 025,49 Kč |
250 | 56,48264 Kč | 14 120,66 Kč |
500 | 53,78722 Kč | 26 893,61 Kč |
1 000 | 51,49176 Kč | 51 491,76 Kč |
Unit Price without VAT: | 83,53000 Kč |
---|---|
Unit Price with VAT: | 101,07130 Kč |