
FFMD-08-T-10.40-01-N | |
|---|---|
DigiKey Part Number | FFMD-08-T-10.40-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-08-T-10.40-01-N |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.867' (264.16mm, 10.40") |
EDA/CAD Models | FFMD-08-T-10.40-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.867' (264.16mm, 10.40") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |






