
FFMD-08-T-05.50-01-N | |
|---|---|
DigiKey Part Number | FFMD-08-T-05.50-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-08-T-05.50-01-N |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.458' (139.70mm, 5.50") |
EDA/CAD Models | FFMD-08-T-05.50-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.458' (139.70mm, 5.50") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |






