
FFMD-08-T-05.00-01-N | |
|---|---|
DigiKey Part Number | SAM11146-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-08-T-05.00-01-N |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-08-T-05.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,29000 Kč | 210,29 Kč |
| 10 | 178,75700 Kč | 1 787,57 Kč |
| 25 | 167,54960 Kč | 4 188,74 Kč |
| 50 | 159,55480 Kč | 7 977,74 Kč |
| 100 | 151,93890 Kč | 15 193,89 Kč |
| 250 | 142,43104 Kč | 35 607,76 Kč |
| 500 | 141,45600 Kč | 70 728,00 Kč |
| Unit Price without VAT: | 210,29000 Kč |
|---|---|
| Unit Price with VAT: | 254,45090 Kč |



