
FFMD-08-T-02.00-01-N | |
|---|---|
DigiKey Part Number | SAM15157-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-08-T-02.00-01-N |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-08-T-02.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,92000 Kč | 198,92 Kč |
| 10 | 169,09500 Kč | 1 690,95 Kč |
| 25 | 158,49800 Kč | 3 962,45 Kč |
| 50 | 150,93280 Kč | 7 546,64 Kč |
| 100 | 143,72940 Kč | 14 372,94 Kč |
| 250 | 134,73684 Kč | 33 684,21 Kč |
| 500 | 133,12020 Kč | 66 560,10 Kč |
| Unit Price without VAT: | 198,92000 Kč |
|---|---|
| Unit Price with VAT: | 240,69320 Kč |


