


FC1-05-02-T-WT | |
|---|---|
DigiKey Part Number | SAM9013-ND |
Manufacturer | |
Manufacturer Product Number | FC1-05-02-T-WT |
Description | CONN FFC 5POS 1MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FC1-05-02-T-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 2A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,74000 Kč | 38,74 Kč |
| 10 | 32,91100 Kč | 329,11 Kč |
| 25 | 30,85320 Kč | 771,33 Kč |
| 50 | 29,37860 Kč | 1 468,93 Kč |
| 100 | 27,97470 Kč | 2 797,47 Kč |
| 250 | 26,22248 Kč | 6 555,62 Kč |
| 500 | 24,97018 Kč | 12 485,09 Kč |
| 1 000 | 23,77869 Kč | 23 778,69 Kč |
| 2 500 | 22,29077 Kč | 55 726,92 Kč |
| Unit Price without VAT: | 38,74000 Kč |
|---|---|
| Unit Price with VAT: | 46,87540 Kč |


