
FJ-05-D-04.00-4 | |
|---|---|
DigiKey Part Number | FJ-05-D-04.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-05-D-04.00-4 |
Description | CABLE FFC/FPC 5POS 1MM 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-05-D-04.00-4 Models |
Category | Number of Conductors 5 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 50 | 41,91200 Kč | 2 095,60 Kč |
| 100 | 35,59160 Kč | 3 559,16 Kč |
| 500 | 33,07186 Kč | 16 535,93 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

