Similar




ERM8-020-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13721TR-ND - Tape & Reel (TR) SAM13721CT-ND - Cut Tape (CT) SAM13721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-05.0-L-DV-L-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-05.0-L-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 40 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-020-05.0-S-DV-L-K-TR | Samtec Inc. | 1 317 | SAM13724CT-ND | 175,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,95000 Kč | 144,95 Kč |
| 10 | 123,21400 Kč | 1 232,14 Kč |
| 25 | 115,49760 Kč | 2 887,44 Kč |
| 50 | 109,97940 Kč | 5 498,97 Kč |
| 100 | 104,72800 Kč | 10 472,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 87,88508 Kč | 21 971,27 Kč |
| 500 | 80,42382 Kč | 40 211,91 Kč |
| Unit Price without VAT: | 144,95000 Kč |
|---|---|
| Unit Price with VAT: | 175,38950 Kč |
















