



ERM8-020-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13720TR-ND - Tape & Reel (TR) SAM13720CT-ND - Cut Tape (CT) SAM13720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-05.0-L-DV-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-05.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 40 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,76000 Kč | 130,76 Kč |
| 10 | 111,13900 Kč | 1 111,39 Kč |
| 25 | 104,18560 Kč | 2 604,64 Kč |
| 50 | 99,20540 Kč | 4 960,27 Kč |
| 100 | 94,46920 Kč | 9 446,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 78,54180 Kč | 19 635,45 Kč |
| 500 | 71,84720 Kč | 35 923,60 Kč |
| Unit Price without VAT: | 130,76000 Kč |
|---|---|
| Unit Price with VAT: | 158,21960 Kč |















