
ERM8-020-01-S-D-RA-L-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-020-01-S-D-RA-L-K-TR-ND - Tape & Reel (TR) 612-ERM8-020-01-S-D-RA-L-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-020-01-S-D-RA-L-K-TR |
Description | CONN HDR 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-01-S-D-RA-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,92000 Kč | 241,92 Kč |
| 10 | 205,51000 Kč | 2 055,10 Kč |
| 25 | 192,62120 Kč | 4 815,53 Kč |
| 50 | 183,42820 Kč | 9 171,41 Kč |
| 100 | 174,67320 Kč | 17 467,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 141,50455 Kč | 28 300,91 Kč |
| 600 | 140,72248 Kč | 84 433,49 Kč |
| Unit Price without VAT: | 241,92000 Kč |
|---|---|
| Unit Price with VAT: | 292,72320 Kč |















