



ERM8-020-01-L-D-RA-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13712TR-ND - Tape & Reel (TR) SAM13712CT-ND - Cut Tape (CT) SAM13712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-01-L-D-RA-L-K-TR |
Description | CONN HDR 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-01-L-D-RA-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,54000 Kč | 163,54 Kč |
| 10 | 147,68100 Kč | 1 476,81 Kč |
| 25 | 139,60000 Kč | 3 490,00 Kč |
| 50 | 135,27220 Kč | 6 763,61 Kč |
| 100 | 126,69610 Kč | 12 669,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 120,18585 Kč | 24 037,17 Kč |
| 600 | 105,85400 Kč | 63 512,40 Kč |
| 1 000 | 99,36696 Kč | 99 366,96 Kč |
| Unit Price without VAT: | 163,54000 Kč |
|---|---|
| Unit Price with VAT: | 197,88340 Kč |

















