
ERM5-040-04.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | 612-ERM5-040-04.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERM5-040-04.0-L-DV-K-CT-ND - Cut Tape (CT) 612-ERM5-040-04.0-L-DV-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-040-04.0-L-DV-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-040-04.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 98,73000 Kč | 98,73 Kč |
50 | 90,53960 Kč | 4 526,98 Kč |
100 | 84,88230 Kč | 8 488,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 76,51413 Kč | 22 954,24 Kč |
600 | 75,00813 Kč | 45 004,88 Kč |
1 500 | 63,97046 Kč | 95 955,69 Kč |
3 000 | 62,49000 Kč | 187 470,00 Kč |
Unit Price without VAT: | 98,73000 Kč |
---|---|
Unit Price with VAT: | 119,46330 Kč |