Similar




ERM5-020-02.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13654TR-ND - Tape & Reel (TR) SAM13654CT-ND - Cut Tape (CT) SAM13654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-020-02.0-L-DV-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-020-02.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,67000 Kč | 81,67 Kč |
| 25 | 75,62000 Kč | 1 890,50 Kč |
| 50 | 72,03320 Kč | 3 601,66 Kč |
| 100 | 69,43970 Kč | 6 943,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 62,20051 Kč | 46 650,38 Kč |
| 1 500 | 55,91441 Kč | 83 871,61 Kč |
| 3 750 | 50,21778 Kč | 188 316,67 Kč |
| Unit Price without VAT: | 81,67000 Kč |
|---|---|
| Unit Price with VAT: | 98,82070 Kč |








