Similar
Similar
Similar

ERF8-049-07.0-S-DV-EGP-TR | |
|---|---|
DigiKey Part Number | ERF8-049-07.0-S-DV-EGP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-049-07.0-S-DV-EGP-TR |
Description | CONN SOCKET 98POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | ERF8-049-07.0-S-DV-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 98 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-049-07.0-L-DV-EGP-TR | Samtec Inc. | 0 | ERF8-049-07.0-L-DV-EGP-TR-ND | 125,61130 Kč | Similar |
| ERF8-049-07.0-L-DV-TR | Samtec Inc. | 0 | ERF8-049-07.0-L-DV-TR-ND | 119,05917 Kč | Similar |
| ERF8-049-07.0-S-DV-TR | Samtec Inc. | 0 | ERF8-049-07.0-S-DV-TR-ND | 149,24960 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 156,15487 Kč | 46 846,46 Kč |
| Unit Price without VAT: | 156,15487 Kč |
|---|---|
| Unit Price with VAT: | 188,94739 Kč |






