



ERF8-049-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13605TR-ND - Tape & Reel (TR) SAM13605CT-ND - Cut Tape (CT) SAM13605DKRINACTIVE-ND |
Manufacturer | |
Manufacturer Product Number | ERF8-049-05.0-L-DV-L-TR |
Description | CONN SOCKET 98POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-049-05.0-L-DV-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 98 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,25000 Kč | 145,25 Kč |
| 10 | 132,65700 Kč | 1 326,57 Kč |
| 25 | 123,93400 Kč | 3 098,35 Kč |
| 50 | 122,32160 Kč | 6 116,08 Kč |
| 100 | 109,98630 Kč | 10 998,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 107,86077 Kč | 40 447,79 Kč |
| 750 | 94,24535 Kč | 70 684,01 Kč |
| 1 125 | 91,89588 Kč | 103 382,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,82000 Kč | 192,82 Kč |
| 10 | 184,39800 Kč | 1 843,98 Kč |
| 25 | 167,64240 Kč | 4 191,06 Kč |
| 50 | 159,26000 Kč | 7 963,00 Kč |
| 100 | 155,06900 Kč | 15 506,90 Kč |
| Unit Price without VAT: | 145,25000 Kč |
|---|---|
| Unit Price with VAT: | 175,75250 Kč |









