ERF8-049-01-S-D-RA-EGP-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 200,05950 Kč

Similar


Samtec Inc.
In Stock: 136
Unit Price: 267,37000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 242,90400 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 242,90400 Kč
Image for ERF8-049-01-S-D-RA-EGP-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-049-01-S-D-RA-EGP-TR

DigiKey Part Number
ERF8-049-01-S-D-RA-EGP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERF8-049-01-S-D-RA-EGP-TR
Description
CONN SOCKET 98POS R/A SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
98 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
EDA/CAD Models
ERF8-049-01-S-D-RA-EGP-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Mounting Flange
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
98
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-049-01-L-D-RA-EGP-TRSamtec Inc.0ERF8-049-01-L-D-RA-EGP-TR-ND200,05950 KčSimilar
ERF8-049-01-L-D-RA-TRSamtec Inc.136612-ERF8-049-01-L-D-RA-TRCT-ND267,37000 KčSimilar
ERF8-049-01-S-D-RA-TRSamtec Inc.0ERF8-049-01-S-D-RA-TR-ND242,90400 KčSimilar
ERF8-049-03-S-D-RA-TRSamtec Inc.0ERF8-049-03-S-D-RA-TR-ND242,90400 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200249,87390 Kč49 974,78 Kč
Manufacturers Standard Package
Unit Price without VAT:249,87390 Kč
Unit Price with VAT:302,34742 Kč