



ERF8-049-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13603TR-ND - Tape & Reel (TR) SAM13603CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-049-01-L-D-RA-L-TR |
Description | CONN SOCKET 98POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-049-01-L-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 98 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,72000 Kč | 267,72 Kč |
| 10 | 227,59700 Kč | 2 275,97 Kč |
| 25 | 213,33120 Kč | 5 333,28 Kč |
| 50 | 203,15140 Kč | 10 157,57 Kč |
| 100 | 193,45670 Kč | 19 345,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 177,18215 Kč | 35 436,43 Kč |
| 600 | 157,25157 Kč | 94 350,94 Kč |
| Unit Price without VAT: | 267,72000 Kč |
|---|---|
| Unit Price with VAT: | 323,94120 Kč |








