Similar

ERF8-040-09.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-040-09.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERF8-040-09.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERF8-040-09.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-09.0-L-DV-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 11mm, 14mm, 17mm, 18mm, 24mm |
Number of Positions 80 | Height Above Board 0.358" (9.10mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-040-09.0-S-DV-K-TR | Samtec Inc. | 0 | 612-ERF8-040-09.0-S-DV-K-TR-ND | 171,21864 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,21000 Kč | 195,21 Kč |
| 10 | 165,92600 Kč | 1 659,26 Kč |
| 25 | 155,53200 Kč | 3 888,30 Kč |
| 50 | 148,10740 Kč | 7 405,37 Kč |
| 100 | 141,03530 Kč | 14 103,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 118,35496 Kč | 29 588,74 Kč |
| 500 | 111,36838 Kč | 55 684,19 Kč |
| Unit Price without VAT: | 195,21000 Kč |
|---|---|
| Unit Price with VAT: | 236,20410 Kč |






