ERF8-040-09.0-L-DV-K-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,03332 Kč
Datasheet
Image for ERF8-040-09.0-L-DV-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-040-09.0-L-DV-K-TR

DigiKey Part Number
612-ERF8-040-09.0-L-DV-K-TR-ND - Tape & Reel (TR)
612-ERF8-040-09.0-L-DV-K-TRCT-ND - Cut Tape (CT)
612-ERF8-040-09.0-L-DV-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-040-09.0-L-DV-K-TR
Description
0.80 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
11mm, 14mm, 17mm, 18mm, 24mm
Number of Positions
80
Height Above Board
0.358" (9.10mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-040-09.0-S-DV-K-TRSamtec Inc.0612-ERF8-040-09.0-S-DV-K-TR-ND7,03332 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1195,21000 Kč195,21 Kč
10165,92600 Kč1 659,26 Kč
25155,53200 Kč3 888,30 Kč
50148,10740 Kč7 405,37 Kč
100141,03530 Kč14 103,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250118,35496 Kč29 588,74 Kč
500111,36838 Kč55 684,19 Kč
Manufacturers Standard Package
Unit Price without VAT:195,21000 Kč
Unit Price with VAT:236,20410 Kč