



ERF8-035-07.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13588TR-ND - Tape & Reel (TR) SAM13588CT-ND - Cut Tape (CT) SAM13588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-035-07.0-L-DV-K-TR |
Description | CONN SOCKET 70POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-035-07.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 70 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 104,12900 Kč | 1 041,29 Kč |
| 25 | 97,59880 Kč | 2 439,97 Kč |
| 50 | 92,93720 Kč | 4 646,86 Kč |
| 100 | 88,50030 Kč | 8 850,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 93,77707 Kč | 28 133,12 Kč |
| 600 | 81,66157 Kč | 48 996,94 Kč |
| 1 500 | 70,76326 Kč | 106 144,89 Kč |
| 2 100 | 66,85423 Kč | 140 393,88 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |










