Image for ERF8-025-09.0-S-DV-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-025-09.0-S-DV-K-TR

DigiKey Part Number
612-ERF8-025-09.0-S-DV-K-TR-ND - Tape & Reel (TR)
612-ERF8-025-09.0-S-DV-K-TRCT-ND - Cut Tape (CT)
612-ERF8-025-09.0-S-DV-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-025-09.0-S-DV-K-TR
Description
0.80 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
50
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
11mm, 14mm, 17mm, 18mm, 24mm
Height Above Board
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1176,17000 Kč176,17 Kč
10149,63200 Kč1 496,32 Kč
25140,25840 Kč3 506,46 Kč
50133,55980 Kč6 677,99 Kč
100127,18490 Kč12 718,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250112,00416 Kč28 001,04 Kč
50099,39950 Kč49 699,75 Kč
Manufacturers Standard Package
Unit Price without VAT:176,17000 Kč
Unit Price with VAT:213,16570 Kč