
ERF8-020-07.0-S-DV-EGPS-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-020-07.0-S-DV-EGPS-TR-ND - Tape & Reel (TR) 612-ERF8-020-07.0-S-DV-EGPS-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-020-07.0-S-DV-EGPS-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-07.0-S-DV-EGPS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,72000 Kč | 122,72 Kč |
| 25 | 109,72960 Kč | 2 743,24 Kč |
| 50 | 103,73860 Kč | 5 186,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 98,26206 Kč | 31 935,17 Kč |
| 650 | 86,42223 Kč | 56 174,45 Kč |
| 1 625 | 79,01756 Kč | 128 403,54 Kč |
| Unit Price without VAT: | 122,72000 Kč |
|---|---|
| Unit Price with VAT: | 148,49120 Kč |















