
ERF8-020-07.0-L-DV-EGPS-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-020-07.0-L-DV-EGPS-TR-ND - Tape & Reel (TR) 612-ERF8-020-07.0-L-DV-EGPS-TRCT-ND - Cut Tape (CT) 612-ERF8-020-07.0-L-DV-EGPS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-07.0-L-DV-EGPS-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-07.0-L-DV-EGPS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 111,45700 Kč | 1 114,57 Kč |
| 25 | 104,47760 Kč | 2 611,94 Kč |
| 50 | 99,48440 Kč | 4 974,22 Kč |
| 100 | 94,73460 Kč | 9 473,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 83,50935 Kč | 27 140,54 Kč |
| 650 | 73,55632 Kč | 47 811,61 Kč |
| 1 625 | 72,02314 Kč | 117 037,60 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |















