



ERF8-020-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13552TR-ND - Tape & Reel (TR) SAM13552CT-ND - Cut Tape (CT) SAM13552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-05.0-L-DV-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-05.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 40 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-020-05.0-S-DV-TR | Samtec Inc. | 610 | SAM13555CT-ND | 137,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 90,69000 Kč | 906,90 Kč |
| 25 | 85,00840 Kč | 2 125,21 Kč |
| 50 | 80,95140 Kč | 4 047,57 Kč |
| 100 | 77,08370 Kč | 7 708,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 74,10221 Kč | 27 788,33 Kč |
| 750 | 64,63184 Kč | 48 473,88 Kč |
| 1 125 | 57,48207 Kč | 64 667,33 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |


















