
ERF6-20-03.5-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF6-20-03.5-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-ERF6-20-03.5-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-ERF6-20-03.5-L-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF6-20-03.5-L-DV-A-K-TR |
Description | CONN SKT 0.635MM 40POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF6-20-03.5-L-DV-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.127" (3.23mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 115,42600 Kč | 1 154,26 Kč |
| 25 | 108,19000 Kč | 2 704,75 Kč |
| 50 | 103,02460 Kč | 5 151,23 Kč |
| 100 | 98,10690 Kč | 9 810,69 Kč |
| 250 | 91,96536 Kč | 22 991,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 75,25733 Kč | 63 968,73 Kč |
| 1 700 | 74,83168 Kč | 127 213,86 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |











