
ERCD-010-40.00-TEU-TED-1-D | |
---|---|
DigiKey Part Number | 612-ERCD-010-40.00-TEU-TED-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-010-40.00-TEU-TED-1-D |
Description | CBL ASSEM M-M 20POS 40" HDR |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Card Edge to Card Edge 3.33' (1.02m) |
EDA/CAD Models | ERCD-010-40.00-TEU-TED-1-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 3.33' (1.02m) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 703,27000 Kč | 1 703,27 Kč |
Unit Price without VAT: | 1 703,27000 Kč |
---|---|
Unit Price with VAT: | 2 060,95670 Kč |