Connector Header Through Hole 50 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHT-125-01-L-D-SR

DigiKey Part Number
EHT-125-01-L-D-SR-ND
Manufacturer
Manufacturer Product Number
EHT-125-01-L-D-SR
Description
CONN HEADER VERT 50POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
EHT-125-01-L-D-SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks
Mfr
Contact Length - Mating
0.120" (3.05mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Tube
Insulation Height
0.370" (9.40mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Keying Slot, Strain Relief
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1237,13000 Kč237,13 Kč
10219,19100 Kč2 191,91 Kč
25207,09520 Kč5 177,38 Kč
50188,53380 Kč9 426,69 Kč
100177,40110 Kč17 740,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:237,13000 Kč
Unit Price with VAT:286,92730 Kč