
DCA-RPBE-01-01-L | |
|---|---|
DigiKey Part Number | SAM9256-ND |
Manufacturer | |
Manufacturer Product Number | DCA-RPBE-01-01-L |
Description | DUST CAP ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For RPBE Series Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | RPBE Series Receptacles | |
Features | IP68 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,09000 Kč | 110,09 Kč |
| 10 | 93,58800 Kč | 935,88 Kč |
| 25 | 87,72800 Kč | 2 193,20 Kč |
| 50 | 83,53900 Kč | 4 176,95 Kč |
| 100 | 79,55220 Kč | 7 955,22 Kč |
| 250 | 74,57172 Kč | 18 642,93 Kč |
| 500 | 71,01386 Kč | 35 506,93 Kč |
| 1 000 | 69,70644 Kč | 69 706,44 Kč |
| Unit Price without VAT: | 110,09000 Kč |
|---|---|
| Unit Price with VAT: | 133,20890 Kč |


