CLP-104-02-L-D-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-104-02-L-D-K-TR

DigiKey Part Number
612-CLP-104-02-L-D-K-TR-ND - Tape & Reel (TR)
612-CLP-104-02-L-D-K-TRCT-ND - Cut Tape (CT)
612-CLP-104-02-L-D-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLP-104-02-L-D-K-TR
Description
LOW PROFILE DUAL-WIPE SOCKET, 0.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.084" (2.14mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
3.3A per Contact
Voltage Rating
240VAC, 330VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,49000 Kč47,49 Kč
5040,03100 Kč2 001,55 Kč
10033,60500 Kč3 360,50 Kč
50027,46352 Kč13 731,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 62523,93156 Kč38 888,79 Kč
3 25020,31444 Kč66 021,93 Kč
8 12519,99680 Kč162 474,00 Kč
Manufacturers Standard Package
Unit Price without VAT:47,49000 Kč
Unit Price with VAT:57,46290 Kč