4 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-102-02-G-D-BE

DigiKey Part Number
SAM15125-ND
Manufacturer
Manufacturer Product Number
CLP-102-02-G-D-BE
Description
CONN RCPT 4POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-102-02-G-D-BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bag
Insulation Color
Black
Part Status
Active
Insulation Height
0.084" (2.14mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3.3A per Contact
Number of Positions Loaded
All
Voltage Rating
240VAC, 330VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 862
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
5030,04820 Kč1 502,41 Kč
10024,00070 Kč2 400,07 Kč
50018,77222 Kč9 386,11 Kč
1 00016,08447 Kč16 084,47 Kč
2 00014,67236 Kč29 344,72 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč