
PTVS14VS1UTR,115 | |
|---|---|
DigiKey Part Number | 1727-1390-2-ND - Tape & Reel (TR) 1727-1390-1-ND - Cut Tape (CT) 1727-1390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS14VS1UTR,115 |
Description | TVS DIODE 14VWM 23.2VC SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 50 | 5,98660 Kč | 299,33 Kč |
| 100 | 5,25200 Kč | 525,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00391 Kč | 9 011,73 Kč |
| 6 000 | 2,73531 Kč | 16 411,86 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |

