CES-103-01-G-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CES-103-01-G-S

DigiKey Part Number
SAM10951-ND
Manufacturer
Manufacturer Product Number
CES-103-01-G-S
Description
CONN RCPT 3POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
CES-103-01-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.200" (5.08mm)
Contact Length - Post
0.128" (3.25mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,33000 Kč23,33 Kč
1019,78900 Kč197,89 Kč
10016,81400 Kč1 681,40 Kč
50015,00802 Kč7 504,01 Kč
1 00014,29167 Kč14 291,67 Kč
5 00012,75804 Kč63 790,20 Kč
10 00012,74796 Kč127 479,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,33000 Kč
Unit Price with VAT:28,22930 Kč