Socket Contact Gold 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC83R-2426-L

DigiKey Part Number
612-CC83R-2426-LTR-ND - Tape & Reel (TR)
612-CC83R-2426-LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CC83R-2426-L
Description
CONN SOCKET 24-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
CC83R-2426-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,32600 Kč43,26 Kč
254,04840 Kč101,21 Kč
503,85100 Kč192,55 Kč
1003,66840 Kč366,84 Kč
2503,43696 Kč859,24 Kč
5003,27274 Kč1 636,37 Kč
1 0003,11631 Kč3 116,31 Kč
2 5002,92107 Kč7 302,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0002,37238 Kč16 606,66 Kč
14 0002,25915 Kč31 628,10 Kč
21 0002,19545 Kč46 104,45 Kč
35 0002,11776 Kč74 121,60 Kč
49 0002,06812 Kč101 337,88 Kč
70 0002,01677 Kč141 173,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč