



ISDM-05-K | |
|---|---|
DigiKey Part Number | SAM9655-ND |
Manufacturer | |
Manufacturer Product Number | ISDM-05-K |
Description | CONN HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDM-05-K Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 50 | 34,77260 Kč | 1 738,63 Kč |
| 100 | 27,40240 Kč | 2 740,24 Kč |
| 500 | 16,44144 Kč | 8 220,72 Kč |
| 1 000 | 15,48603 Kč | 15 486,03 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |




