
CC03M-2830-01-G | |
|---|---|
DigiKey Part Number | SAM9030TR-ND - Tape & Reel (TR) SAM9030CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC03M-2830-01-G |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC03M-2830-01-G Models |
Category | Pin or Socket Socket |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 28-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,10700 Kč | 31,07 Kč |
| 25 | 2,91160 Kč | 72,79 Kč |
| 50 | 2,76960 Kč | 138,48 Kč |
| 100 | 2,63820 Kč | 263,82 Kč |
| 250 | 2,47264 Kč | 618,16 Kč |
| 500 | 2,35416 Kč | 1 177,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,97773 Kč | 1 977,73 Kč |
| 2 000 | 1,88315 Kč | 3 766,30 Kč |
| 3 000 | 1,83000 Kč | 5 490,00 Kč |
| 5 000 | 1,76517 Kč | 8 825,85 Kč |
| 7 000 | 1,72377 Kč | 12 066,39 Kč |
| 10 000 | 1,68091 Kč | 16 809,10 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |
















